Part Details for A290011T-70 by AMIC Technology
Overview of A290011T-70 by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for A290011T-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Flash, 128KX8, 70ns, PDIP32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for A290011T-70
A290011T-70 CAD Models
A290011T-70 Part Data Attributes
|
A290011T-70
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A290011T-70
AMIC Technology
Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT SECTOR | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for A290011T-70
This table gives cross-reference parts and alternative options found for A290011T-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A290011T-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F001TPC-70 | Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | A290011T-70 vs MX29F001TPC-70 |
AT49F001NT-70PC | Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | A290011T-70 vs AT49F001NT-70PC |
AT49F001T-70PI | Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | A290011T-70 vs AT49F001T-70PI |
A290011T-70F | Flash, 128KX8, 70ns, PDIP32, LEAD FREE, PLASTIC, DIP-32 | AMIC Technology | A290011T-70 vs A290011T-70F |
V29C51001T-70P | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | A290011T-70 vs V29C51001T-70P |
V29C51001T-70PIND | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | A290011T-70 vs V29C51001T-70PIND |
V29C51001T-70PI | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | A290011T-70 vs V29C51001T-70PI |
AT49F001NT-70PI | Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | A290011T-70 vs AT49F001NT-70PI |
A29001T-70 | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMIC Technology | A290011T-70 vs A29001T-70 |