Part Details for A29001TL-70F by AMIC Technology
Overview of A29001TL-70F by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29001TL-70F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Flash, 128KX8, 70ns, PQCC32 RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 0 |
|
RFQ |
Part Details for A29001TL-70F
A29001TL-70F CAD Models
A29001TL-70F Part Data Attributes:
|
A29001TL-70F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29001TL-70F
AMIC Technology
Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | DATA RETENTION TIME @ 150 DEGREE CENTIGRADE | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for A29001TL-70F
This table gives cross-reference parts and alternative options found for A29001TL-70F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29001TL-70F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V29C51001T-70J | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | A29001TL-70F vs V29C51001T-70J |
V29C51001T-70JI | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | A29001TL-70F vs V29C51001T-70JI |
A290011TL-70UF | Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AMIC Technology | A29001TL-70F vs A290011TL-70UF |
AT49F001T-70JI | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | A29001TL-70F vs AT49F001T-70JI |
AT49F001NT-70JC | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | A29001TL-70F vs AT49F001NT-70JC |
AT49F001T-70JC | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | A29001TL-70F vs AT49F001T-70JC |
A290011TL-70 | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMIC Technology | A29001TL-70F vs A290011TL-70 |
A290011TL-70F | Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AMIC Technology | A29001TL-70F vs A290011TL-70F |