There are no models available for this part yet.
Overview of A29100-085 by Omnetics Connector Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A29100-085 by Omnetics Connector Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2262-A29100-085-ND
|
DigiKey | CONN NANO-D RCPT 85P SMD R/A SLD Min Qty: 1 Lead time: 10 Weeks Container: Bag |
57 In Stock |
|
$162.5800 | Buy Now | |
DISTI #
2262-A29100-085CT-ND
|
DigiKey | CONN NANO-D RCPT 85P SMD R/A SLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37 In Stock |
|
$349.0284 / $390.7000 | Buy Now |
CAD Models for A29100-085 by Omnetics Connector Corporation
Part Data Attributes for A29100-085 by Omnetics Connector Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OMNETICS CONNECTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-32139
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
85
|
Alternate Parts for A29100-085
This table gives cross-reference parts and alternative options found for A29100-085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29100-085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM-222-085-261-JCAA | D Nanominiature Connector, 85 Contact(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | A29100-085 vs NM-222-085-261-JCAA |