Part Details for A29L320ATG-70UF by AMIC Technology
Overview of A29L320ATG-70UF by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A29L320ATG-70UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2MX16 FLASH 3V PROM, 70ns, PBGA48 RoHS: Compliant Min Qty: 480 Package Multiple: 480 | 0 |
|
$4.5900 / $7.2500 | Buy Now |
Part Details for A29L320ATG-70UF
A29L320ATG-70UF CAD Models
A29L320ATG-70UF Part Data Attributes:
|
A29L320ATG-70UF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29L320ATG-70UF
AMIC Technology
Flash, 2MX16, 70ns, PBGA48, 8 X 6 MM, ROHS COMPLIANT, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT SECTOR | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for A29L320ATG-70UF
This table gives cross-reference parts and alternative options found for A29L320ATG-70UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L320ATG-70UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL032D70BAI032 | Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | A29L320ATG-70UF vs S29AL032D70BAI032 |
EN29LV320BT-70BI | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Elite Semiconductor Memory Technology Inc | A29L320ATG-70UF vs EN29LV320BT-70BI |
EN29LV320BT-70BIP | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Eon Silicon Solution Inc | A29L320ATG-70UF vs EN29LV320BT-70BIP |
EN29LV320BT-70BI | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Eon Silicon Solution Inc | A29L320ATG-70UF vs EN29LV320BT-70BI |
EN29LV320BT-70BIP | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Elite Semiconductor Memory Technology Inc | A29L320ATG-70UF vs EN29LV320BT-70BIP |
W19B320BTB-M | Flash, 2MX16, 70ns, PBGA48, 6X 8 MM, TFBGA-48 | Winbond Electronics Corp | A29L320ATG-70UF vs W19B320BTB-M |
S29AL032D70BFI032 | Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Spansion | A29L320ATG-70UF vs S29AL032D70BFI032 |
S29AL032D70BAI033 | Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | A29L320ATG-70UF vs S29AL032D70BAI033 |