There are no models available for this part yet.
Overview of A2W-TC-WC1 US1BB by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A2W-TC-WC1 US1BB by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC6991
|
Newark | Wireless Pb Sw, 922.5Mhz, 100Kbps, Ip65, Actuator Type:Pushbutton Switch, Frequency:922.5Mhz, Wireless Data Rate:100Kbps, Ip Rating:Ip65, Operating Temperature Min:-10°C, Operating Temperature Max:55°C, Product Range:A2W Series Rohs Compliant: Yes |Omron Industrial Automation A2W-TC-WC1 US1BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.3300 / $342.6500 | Buy Now | |
DISTI #
A2W-TC-WC1US1BB-ND
|
DigiKey | SWITCH PB MUSHRM BLK WIRELESS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$282.1288 / $347.4100 | Buy Now | |
DISTI #
71261265
|
RS | Wireless Push Button Mushroom Black Black Flange | Omron Automation A2W-TC-WC1 US1BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$324.1500 | RFQ | |
DISTI #
OMIA2W-TC-WC1 US1BB
|
Heilind Electronics | WIRELESSPB MUSHRMBLK BLKFLNG A2WTCWC1US1BB | Americas - 0 in Stock |
|
Buy Now |