Part Details for A3-44PA-2SV(71) by Hirose Electric Co Ltd
Overview of A3-44PA-2SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3-44PA-2SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8145
|
Newark | Connector, Header, 44Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:44Contacts, Gender:Header, Product Range:A3 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) A3-44PA-2SV(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $5.2200 | Buy Now |
DISTI #
H10945-ND
|
DigiKey | CONN HEADER SMD 44POS 2MM Min Qty: 11 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2873 | Buy Now |
DISTI #
A3-44PA-2SV(71)
|
Avnet Americas | Connector Wire to Board Header 44 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: A3-44PA-2SV(71)) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.6625 / $3.0885 | Buy Now |
DISTI #
798-A3-44PA-2SV71
|
Mouser Electronics | Headers & Wire Housings 44P VRT SMT PIN HDR SEL GLD PLT NO BOSS RoHS: Compliant | 0 |
|
$3.5600 / $4.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 | 0 |
|
$2.6000 | Buy Now |
DISTI #
HIRA3-44PA-2SV(71)
|
Heilind Electronics | 621-1015-3-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $4.1900 | Buy Now |
DISTI #
65768420
|
Verical | Conn Unshrouded Header HDR 44 POS 2mm Solder ST SMD Automotive Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2201 | Americas - 330 |
|
$2.6930 / $2.9887 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$2.9225 / $3.5070 | Buy Now |
Part Details for A3-44PA-2SV(71)
A3-44PA-2SV(71) CAD Models
A3-44PA-2SV(71) Part Data Attributes:
|
A3-44PA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3-44PA-2SV(71)
Hirose Electric Co Ltd
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A3-44PA-2SV(71)
This table gives cross-reference parts and alternative options found for A3-44PA-2SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3-44PA-2SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3-44PA-2SV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | A3-44PA-2SV(71) vs A3-44PA-2SV |