Part Details for 221TL44F21 by NICOMATIC
Overview of 221TL44F21 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 221TL44F21
221TL44F21 CAD Models
221TL44F21 Part Data Attributes:
|
221TL44F21
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
221TL44F21
NICOMATIC
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for 221TL44F21
This table gives cross-reference parts and alternative options found for 221TL44F21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221TL44F21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61657-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 221TL44F21 vs 61657-044 |
61657-144 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 221TL44F21 vs 61657-144 |
69057-013TLF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 221TL44F21 vs 69057-013TLF |
TSH-122-04-FM-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 221TL44F21 vs TSH-122-04-FM-DV |
87267-4465 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 221TL44F21 vs 87267-4465 |
61657-144 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 221TL44F21 vs 61657-144 |
89100-038 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 221TL44F21 vs 89100-038 |
STMM-122-01-S-D-SM-LC-P | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 221TL44F21 vs STMM-122-01-S-D-SM-LC-P |
221TL44F61 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 221TL44F21 vs 221TL44F61 |
HS5422F-TH | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 221TL44F21 vs HS5422F-TH |