Part Details for A30SNE75AX5E100 (ALTERNATE: A30SNE75AX5E100) by Eaton Cutler-Hammer
Overview of A30SNE75AX5E100 (ALTERNATE: A30SNE75AX5E100) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A30SNE75AX5E100 (ALTERNATE: A30SNE75AX5E100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72686058
|
RS | C440 (20-100A) 75A DP FVNR STARTER 120VAC STD | Eaton - Cutler Hammer A30SNE75AX5E100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,254.2200 | RFQ |