Part Details for A314XCX48PL-12D by Schneider Electric Relays
Overview of A314XCX48PL-12D by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A314XCX48PL-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 16A 3PDT (35.4x34.9x50.3)mm Socket Octal Relay RoHS: Compliant | Alternative Product Available |
|
$26.9600 / $134.1300 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 120Ohm 16A 3PDT (35.4x34.9x50.3)mm Socket Octal Relay RoHS: Compliant | Alternative Product Available |
|
$26.9600 / $134.1300 | Buy Now |