Part Details for A320LP-MK by Anderson Power Products
Overview of A320LP-MK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A320LP-MK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R8547
|
Newark | Din Latch Plate/Hdw Rohs Compliant: Yes |Anderson Power Products A320LP-MK RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $17.8500 | Buy Now |
DISTI #
2243-A320LP-MK-ND
|
DigiKey | DIN LATCH PLATE/HDW Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
15 In Stock |
|
$9.2875 / $19.0600 | Buy Now |
DISTI #
879-A320LP-MK
|
Mouser Electronics | Heavy Duty Power Connectors DIN LATCH PLATE/HARDWARE RoHS: Compliant | 20 |
|
$10.8800 / $16.5000 | Buy Now |
DISTI #
71449154
|
RS | Din Latch Plate/HDW | Anderson Power Products A320LP-MK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$9.0100 / $11.0500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Latch Plate RoHS: Compliant |
23 In Stock |
|
$8.3900 / $12.2700 | Buy Now |
DISTI #
000000000003143247
|
Sager | Heavy Duty Power Connectors DIN LATCH PLATE/HARDWARE Min Qty: 25 | 0 |
|
$11.1700 / $14.1700 | Buy Now |
|
Master Electronics | Connector Accessories Latch Plate RoHS: Compliant |
23 In Stock |
|
$8.3900 / $12.2700 | Buy Now |