Part Details for A331K15X7RK5TAAV by Vishay Intertechnologies
Overview of A331K15X7RK5TAAV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A331K15X7RK5TAAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7196
|
Newark | Multilayer Ceramic Capacitor, Mono Axial, A Series, 330 Pf, - 10%, X7R, 50 V, Axial Leaded Rohs Compliant: No |Vishay A331K15X7RK5TAAV RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 43951 |
|
$0.0950 / $0.1970 | Buy Now |
Part Details for A331K15X7RK5TAAV
A331K15X7RK5TAAV CAD Models
A331K15X7RK5TAAV Part Data Attributes
|
A331K15X7RK5TAAV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A331K15X7RK5TAAV
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |