A332J20C0GF5TAA
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of A332J20C0GF5TAA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for A332J20C0GF5TAA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 89K9089
Newark Cap, ceramic,3300Pf,25Vdc,5-% Tol,5+% Tol |Vishay A332J20C0GF5TAA RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.2800
  • 20,000 $0.2610
  • 30,000 $0.2430
  • 50,000 $0.2320
$0.2320 / $0.2800 Buy Now
DISTI # A332J20C0GF5TAA
Avnet Americas A 50V 3,3nF ± 5 % C0G REEL e3 - Tape and Reel (Alt: A332J20C0GF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.2479
  • 28,000 $0.2444
  • 42,000 $0.2391
  • 70,000 $0.2338
  • 140,000 $0.2285
  • 700,000 $0.2250
  • 1,400,000 $0.2198
$0.2198 / $0.2479 Buy Now
DISTI # 594-A332J20C0GF5TAA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded A 50V 3,3NF +/- 5 % C0G REEL E3 RoHS: Compliant 0
  • 7,000 $0.2360
  • 14,000 $0.2360
  • 21,000 $0.2300
$0.2300 / $0.2360 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 14,000 $0.2350
$0.2350 Buy Now
DISTI # A332J20C0GF5TAA
Avnet Abacus Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 5%, C0G (NP0), Axial Leaded (Alt: A332J20C0GF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for A332J20C0GF5TAA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A332J20C0GF5TAA by Vishay Intertechnologies

A332J20C0GF5TAA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.40
Factory Lead Time
15 Weeks
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. A332J20C0GF5TAA
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A332J20C0GF5TAA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A332J20C0GF5TAA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of A332J20C0GF5TAA would you like to use for your alert(s)?
  • Please alert me when A332J20C0GF5TAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A332J20C0GF5TAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A332J20C0GF5TAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A332J20C0GF5TAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A332J20C0GF5TAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A332J20C0GF5TAA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: