Datasheets
A3507LUA by:
Allegro MicroSystems LLC

Hall Effect Sensor, 0.2-4.70V, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount

Part Details for A3507LUA by Allegro MicroSystems LLC

Results Overview of A3507LUA by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

A3507LUA Information

A3507LUA by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.

Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.

A3507LUA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A3507LUA Part Data Attributes

A3507LUA Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
A3507LUA Allegro MicroSystems LLC Hall Effect Sensor, 0.2-4.70V, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Part Life Cycle Code Obsolete
Package Description Mini, Sip-3
Additional Feature Ratiometric Output, Rail-To-Rail Output
Body Breadth 1.52 Mm
Body Height 3.03 Mm
Body Length or Diameter 4.1 Mm
Housing Plastic
JESD-609 Code e0
Linearity (%) 100 %
Mounting Feature Through Hole Mount
Number of Terminals 3
Operating Current-Max 10 Ma
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Single-Ended
Output Circuit Type Single-Ended
Output Range 0.2-4.70v
Output Type Digital Voltage
Package Body Material Plastic/Epoxy
Package Equivalence Code SIP3,.03,50
Package Shape/Style Rectangular
Resistance 2.5 Ω
Sensitivity (mV/G) 2.5 Mv/G
Sensors/Transducers Type Magnetic Field Sensor,Hall Effect
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Surface Mount No
Technology Bipolar
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type Solder

Alternate Parts for A3507LUA

This table gives cross-reference parts and alternative options found for A3507LUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3507LUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
A3507EUA Sanken Electric Co Ltd Check for Price Hall Effect Sensor, 35mT Max, 4.50-4.80V, Rectangular, 3 Pin, Through Hole Mount A3507LUA vs A3507EUA
Part Number Manufacturer Composite Price Description Compare
A1323E Allegro MicroSystems LLC Check for Price Hall Effect Sensor, 0.20-4.70V, Rectangular, 3 Pin, Through Hole Mount A3507LUA vs A1323E
A3516EUA-TL Allegro MicroSystems LLC Check for Price Hall Effect Sensor, Single-ended, BICMOS, 3 Pin, Plastic/epoxy A3507LUA vs A3516EUA-TL
A3518SUA Allegro MicroSystems LLC Check for Price Hall Effect Sensor, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount A3507LUA vs A3518SUA
A3518SUA-TL Allegro MicroSystems LLC Check for Price Hall Effect Sensor, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount A3507LUA vs A3518SUA-TL
A1323ELHLT-T Allegro MicroSystems LLC Check for Price Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount A3507LUA vs A1323ELHLT-T
A1323ELHLT Allegro MicroSystems LLC Check for Price Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount A3507LUA vs A1323ELHLT
A3516EUA-LC Allegro MicroSystems LLC Check for Price Hall Effect Sensor, Single-ended, BICMOS, 3 Pin, Plastic/epoxy A3507LUA vs A3516EUA-LC
A3516EU Allegro MicroSystems LLC Check for Price Hall Effect Sensor, Single-ended, BICMOS, 3 Pin, Plastic/epoxy A3507LUA vs A3516EU
A3507EUA Allegro MicroSystems LLC Check for Price Hall Effect Sensor, 0.20-4.80V, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount A3507LUA vs A3507EUA
A3516LU Allegro MicroSystems LLC Check for Price Hall Effect Sensor, Single-ended, BICMOS, 3 Pin, Plastic/epoxy A3507LUA vs A3516LU
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3507LUA by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3507LUA by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A3507LUA would you like to use for your alert(s)?
  • Please alert me when A3507LUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3507LUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3507LUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3507LUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3507LUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3507LUA by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: