| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A1323E | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.20-4.70V, Rectangular, 3 Pin, Through Hole Mount | A3516LUA vs A1323E |
| A3518SUA | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | A3516LUA vs A3518SUA |
| A3516EUA-LC | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, Single-ended, BICMOS, 3 Pin, Plastic/epoxy | A3516LUA vs A3516EUA-LC |
| A3518LUA-TL | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | A3516LUA vs A3518LUA-TL |
| A3518SUA-TL | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | A3516LUA vs A3518SUA-TL |
| A1323ELHLT | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount | A3516LUA vs A1323ELHLT |
| A1323LLH | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SMT-3 | A3516LUA vs A1323LLH |
| A3516LUA | Sanken Electric Co Ltd | Check for Price | Hall Effect Sensor, 50mT Max, Rectangular | A3516LUA vs A3516LUA |
| A1323ELHLT-T | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount | A3516LUA vs A1323ELHLT-T |
| A3507LUA | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.2-4.70V, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | A3516LUA vs A3507LUA |
Part Details for A3516LUA by Allegro MicroSystems LLC
Results Overview of A3516LUA by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3516LUA Information
A3516LUA by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for A3516LUA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Hall Effect Sensor, Single-ended, BICMOS, 3 Pin, Plastic/epoxy | 579 |
|
RFQ |
A3516LUA Part Data Attributes
|
|
A3516LUA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3516LUA
Allegro MicroSystems LLC
Hall Effect Sensor, Single-ended, BICMOS, 3 Pin, Plastic/epoxy
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ultra Mini, Sip-3 | |
| Additional Feature | Ratiometric Output, Rail-To-Rail Output, Sensitivity Is 5 Mvpergauss | |
| Body Breadth | 1.55 Mm | |
| Body Height | 3.03 Mm | |
| Body Length or Diameter | 4.1 Mm | |
| Housing | Plastic | |
| Linearity (%) | 100 % | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 10 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Single-Ended | |
| Output Circuit Type | Single-Ended | |
| Output Current-Max | 10 Ma | |
| Output Range | 0.2-4.7v | |
| Output Type | Digital Voltage | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.03,50 | |
| Package Shape/Style | Rectangular | |
| Resistance | 1 Ω | |
| Sensitivity (mV/G) | 2.5 Mv/G | |
| Sensors/Transducers Type | Linear Position Sensor, Hall Effect | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Termination Type | Solder |
Alternate Parts for A3516LUA
This table gives cross-reference parts and alternative options found for A3516LUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3516LUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
A3516LUA Frequently Asked Questions (FAQ)
-
Allegro provides a recommended PCB layout in their application note AN296068, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The A3516LUA has a built-in thermal shutdown feature that turns off the device when the junction temperature exceeds 170°C. To handle this, ensure proper thermal design and heat sinking, and consider adding external thermal monitoring and shutdown circuitry if necessary.
-
Although the datasheet specifies a maximum VCC voltage of 5.5V, it's recommended to limit the voltage to 5V to ensure reliable operation and prevent damage to the device.
-
To configure the A3516LUA for low-power mode, tie the EN pin to GND, which reduces the quiescent current to approximately 10 μA. Additionally, consider using a low-power mode controller or a microcontroller to dynamically control the EN pin and optimize power consumption.
-
Allegro recommends using a 10 μF to 22 μF ceramic capacitor with a voltage rating of 10V or higher for VCC decoupling. This helps to filter out noise and ensure stable operation.