Part Details for A3C-24DA-2DSE(71) by Hirose Electric Co Ltd
Overview of A3C-24DA-2DSE(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A3C-24DA-2DSE(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6799
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3C-24DA-2DSE(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1000 | Buy Now |
DISTI #
H10917-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6400 | Buy Now |
DISTI #
A3C-24DA-2DSE(71)
|
Avnet Americas | Connector Board to Board Socket Strip 24 Position 2mm Solder Straight Through Hole - Trays (Alt: A3C-24DA-2DSE(71)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$1.3125 / $1.5225 | Buy Now |
DISTI #
798-A3C-24DA-2DSE71
|
Mouser Electronics | Headers & Wire Housings 24P DR STRT RECPT 1.27MM LEAD LENGTH RoHS: Compliant | 0 |
|
$1.8700 / $2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
HIRA3C-24DA-2DSE(71)
|
Heilind Electronics | 621-0571-1-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.0700 | Buy Now |
|
Quest Components | 38 |
|
$1.9272 / $3.5040 | Buy Now | |
DISTI #
000000000003965433
|
Sager | Headers & Wire Housings 24P DR STRT RECPT 1.27MM LEAD LENGTH Min Qty: 1 | 0 |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
621-0571-1-71
|
Avnet Abacus | - Tape and Reel (Alt: 621-0571-1-71) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for A3C-24DA-2DSE(71)
A3C-24DA-2DSE(71) CAD Models
A3C-24DA-2DSE(71) Part Data Attributes
|
A3C-24DA-2DSE(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3C-24DA-2DSE(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for A3C-24DA-2DSE(71)
This table gives cross-reference parts and alternative options found for A3C-24DA-2DSE(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3C-24DA-2DSE(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55510-024 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | A3C-24DA-2DSE(71) vs 55510-024 |
55510-324 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | A3C-24DA-2DSE(71) vs 55510-324 |
79109-8461 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | A3C-24DA-2DSE(71) vs 79109-8461 |
91802-324 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | A3C-24DA-2DSE(71) vs 91802-324 |
87264-2453 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-24DA-2DSE(71) vs 87264-2453 |
RSM-112-02-S-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | A3C-24DA-2DSE(71) vs RSM-112-02-S-D |
RSM-112-02-T-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | A3C-24DA-2DSE(71) vs RSM-112-02-T-D |
79107-7211 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-24DA-2DSE(71) vs 79107-7211 |
RSM-112-02-T-D-P | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | A3C-24DA-2DSE(71) vs RSM-112-02-T-D-P |
87264-2452 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-24DA-2DSE(71) vs 87264-2452 |