A3P060-1VQ100I
Description: Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100

Overview of A3P060-1VQ100I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A3P060-1VQ100I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P060-1VQ100I by Microsemi Corporation

A3P060-1VQ100I
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
TFQFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
1536
Number of Equivalent Gates
60000
Number of Terminals
100
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1536 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. A3P060-1VQ100I
    Microsemi Corporation
    Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100
    VS

Alternate Parts for A3P060-1VQ100I

This table gives cross-reference parts and alternative options found for A3P060-1VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P060-1VQG100T Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, 1536-Cell, CMOS, PQFP100 Microchip Technology Inc A3P060-1VQ100I vs A3P060-1VQG100T
A3P060-1VQG100YI Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 Microchip Technology Inc A3P060-1VQ100I vs A3P060-1VQG100YI
A3P060-1VQG100YT Field Programmable Gate Array, Microsemi Corporation A3P060-1VQ100I vs A3P060-1VQG100YT
A3P060-1VQ100I Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100 Microchip Technology Inc A3P060-1VQ100I vs A3P060-1VQ100I
A3P060-1VQG100YC Field Programmable Gate Array, Microsemi Corporation A3P060-1VQ100I vs A3P060-1VQG100YC
A3P060-1VQ100YI Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 Microchip Technology Inc A3P060-1VQ100I vs A3P060-1VQ100YI
A3P060-1VQ100YC Field Programmable Gate Array Microchip Technology Inc A3P060-1VQ100I vs A3P060-1VQ100YC
A3P060-1VQ100IY Field Programmable Gate Array Microchip Technology Inc A3P060-1VQ100I vs A3P060-1VQ100IY
A3P060-1VQ100C Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 Microsemi Corporation A3P060-1VQ100I vs A3P060-1VQ100C
A3P060-1VQG100I Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 Microsemi Corporation A3P060-1VQ100I vs A3P060-1VQG100I
Part Number Description Manufacturer Compare
A3P060-2CS121Y FPGA, 1536 CLBS, 60000 GATES, PBGA121, 6 X 6 MM, 0.99 MM HEIGHT, 0.50 MM PITCH, CSP-121 Microsemi FPGA & SoC A3P060-1VQ100I vs A3P060-2CS121Y
A3P060-2FGG144IY Field Programmable Gate Array, Microsemi Corporation A3P060-1VQ100I vs A3P060-2FGG144IY
A3P060-1VQG100YT Field Programmable Gate Array Microchip Technology Inc A3P060-1VQ100I vs A3P060-1VQG100YT
A3P060-1FG144II Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 Microsemi Corporation A3P060-1VQ100I vs A3P060-1FG144II
A3P060-1TQG144Y Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP144 Microchip Technology Inc A3P060-1VQ100I vs A3P060-1TQG144Y
A3P060-QNG132YI FPGA, 1536 CLBS, 60000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 Microsemi FPGA & SoC A3P060-1VQ100I vs A3P060-QNG132YI
A3P060-2QN132II Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 Microsemi Corporation A3P060-1VQ100I vs A3P060-2QN132II
A3P060-1CSG121IY Field Programmable Gate Array, Microsemi Corporation A3P060-1VQ100I vs A3P060-1CSG121IY
A3P060-1FG144 Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P060-1VQ100I vs A3P060-1FG144
A3P060-1TQ144IY Field Programmable Gate Array, Microsemi Corporation A3P060-1VQ100I vs A3P060-1TQ144IY

Related Parts for A3P060-1VQ100I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P060-1VQ100I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P060-1VQ100I by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3P060-1VQ100I would you like to use for your alert(s)?
  • Please alert me when A3P060-1VQ100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P060-1VQ100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P060-1VQ100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P060-1VQ100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P060-1VQ100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P060-1VQ100I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: