Part Details for A3RW-7.0/1/S/IP21 by Breve Tufvassons sp z o o
Overview of A3RW-7.0/1/S/IP21 by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2100IB | Renesas Electronics Corporation | 100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs, SOICN, /Tube | |
HIP2105FRZ-T | Renesas Electronics Corporation | Low Voltage Driver for Synchronous Rectification | |
HIP2101IRZT | Renesas Electronics Corporation | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs |
Price & Stock for A3RW-7.0/1/S/IP21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3RW-7.0
|
TME | Regulator, speed, 400VAC, 3-phase fun motors speed control, IP21 Min Qty: 1 | 0 |
|
$518.5200 / $566.0200 | RFQ |