Part Details for A421122A1NZRQ by C&K
Overview of A421122A1NZRQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A421122A1NZRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6635
|
Newark | A421122A1Nzrq |C&k Components A421122A1NZRQ Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $32.3900 | Buy Now |
DISTI #
CKN11815-ND
|
DigiKey | SWITCH KEYLK 2POS 4PDT 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
98 In Stock |
|
$25.3148 / $34.9200 | Buy Now |
DISTI #
611-A421122A1NZRQ
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 20 |
|
$25.3100 / $32.3900 | Buy Now |
DISTI #
V99:2348_14464246
|
Arrow Electronics | Switch Key Lock ON ON 4PDT 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 | Americas - 105 |
|
$24.5900 / $31.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 1 | 0 |
|
$28.7000 | Buy Now |
DISTI #
76498420
|
Verical | Switch Key Lock ON ON 4PDT 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 105 |
|
$24.5900 / $31.7600 | Buy Now |
DISTI #
71292914
|
Verical | Switch Key Lock ON ON 4PDT 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 102 |
|
$32.7494 / $44.3915 | Buy Now |
DISTI #
000000000000592691
|
Sager | Keylock Switches Switchlocks Min Qty: 108 | 0 |
|
$24.3900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for A421122A1NZRQ
A421122A1NZRQ CAD Models
A421122A1NZRQ Part Data Attributes
|
A421122A1NZRQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A421122A1NZRQ
C&K
KEYLOCK SWITCH, 4PDT, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Finish | NICKEL | |
Actuator Material | BRASS | |
Actuator Type | KEYLOCK | |
Body Height | 26.31 mm | |
Body Length or Diameter | 26.19 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |