Part Details for A42180 by Seoul Semiconductor
Overview of A42180 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A42180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A42180
|
Avnet Americas | LED Uni-Color Amber 2-Pin SMD T/R - Tape and Reel (Alt: A42180) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
A42180
|
Avnet Americas | LED Uni-Color Amber 2-Pin SMD T/R - Tape and Reel (Alt: A42180) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
A42180
|
Avnet Silica | LED Uni-Color Amber 2-Pin SMD T/R (Alt: A42180) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for A42180
A42180 CAD Models
A42180 Part Data Attributes:
|
A42180
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
A42180
Seoul Semiconductor
Single Color LED, Amber, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 5.6 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |