Part Details for A481310 by Eaton Corporation
Overview of A481310 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A481310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A481310
|
Avnet Americas | Conn Barrier Strip 10 POS 14.27mm Solder ST Panel Mount 35A - Bulk (Alt: A481310) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$18.2784 / $20.2776 | Buy Now |
DISTI #
504-A481310
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM 4000 SERIES RoHS: Compliant | 0 |
|
$18.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$19.3000 | Buy Now |
DISTI #
A481310
|
Avnet Americas | Conn Barrier Strip 10 POS 14.27mm Solder ST Panel Mount 35A - Bulk (Alt: A481310) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$18.2784 / $20.2776 | Buy Now |
Part Details for A481310
A481310 CAD Models
A481310 Part Data Attributes:
|
A481310
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A481310
Eaton Corporation
Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for A481310
This table gives cross-reference parts and alternative options found for A481310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A481310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A404310 | 35 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A481310 vs A404310 |
A404310 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A481310 vs A404310 |
A405110 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Cooper Industries | A481310 vs A405110 |
A404110 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A481310 vs A404110 |
A401110 | 35 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A481310 vs A401110 |
A402110 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Cooper Industries | A481310 vs A402110 |