Part Details for A4850-10 by Crydom Inc
Overview of A4850-10 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for A4850-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1965-ND
|
DigiKey | SSR RELAY SPST-NO 50A 80-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$76.4604 / $86.6500 | Buy Now |
DISTI #
2266-A4850-10-ND
|
DigiKey | SSR RELAY SPST-NO 50A 80-530V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$113.4400 | Buy Now |
DISTI #
70252730
|
RS | Relay, SSR, AC, 50A, 480VAC, Random, Panel Mount, S1 Series | Sensata - Crydom A4850-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 22 |
|
$90.9800 | Buy Now |
DISTI #
CRYA4850-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, I 480VAC/50A, 90-280VAC IN, | Americas - 0 in Stock |
|
$75.5862 / $90.7035 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/50A,90-280VAC,RN RoHS: Compliant |
1 Partner Stock |
|
$89.1700 / $92.3400 | Buy Now |
DISTI #
A4850-10
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 48÷530VAC, -40÷80°C Min Qty: 1 | 20 |
|
$71.0500 / $78.0600 | Buy Now |
DISTI #
000000000000275171
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 480VAC /50A,90-280VAC,RN Min Qty: 20 | 0 |
|
$73.7700 / $77.9900 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/50A,90-280VAC,RN RoHS: Compliant |
1 Partner Stock |
|
$89.1700 / $92.3400 | Buy Now |
Part Details for A4850-10
A4850-10 CAD Models
A4850-10 Part Data Attributes
|
A4850-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A4850-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |