Part Details for A54000-005 by Omnetics Connector Corporation
Overview of A54000-005 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9045AIR23-33DAA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SIT9045AER13-33SAA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SIT9045AIR23-33DBA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for A54000-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A54000-005-ND
|
DigiKey | CABLE ASSY D-NANO-D 5P 457.2MM Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$187.9030 / $280.0400 | Buy Now |