Part Details for A5KP8.5A-G by Comchip Technology Corporation Ltd
Overview of A5KP8.5A-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A5KP8.5A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A5KP8.5A-G-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC R6 Min Qty: 250 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1092 / $1.6465 | Buy Now |
DISTI #
750-A5KP8.5A-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 8.5V UNIDIRECTION AECQ101 RoHS: Compliant | 0 |
|
$1.1000 / $2.5600 | Order Now |
|
NAC | AUTOMOTIVE TVS DIODE 8.5VWM 14.4VC R-6 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.2100 / $3.0000 | Buy Now |
Part Details for A5KP8.5A-G
A5KP8.5A-G CAD Models
A5KP8.5A-G Part Data Attributes:
|
A5KP8.5A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A5KP8.5A-G
Comchip Technology Corporation Ltd
TVS DIODE 8.5VWM 14.4VC R-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |