Part Details for A600-438-90 by Thomas & Betts
Overview of A600-438-90 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SA600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF | |
FCE17A15SA600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15PA600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF |
Price & Stock for A600-438-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Mechanical Lug - #4 - 600 mcm - Dual Rated Copper and Aluminum 90 Degree C - 3/8 inch Bolt Hole. RoHS: Compliant | 0 |
|
$21.8100 / $25.6700 | Buy Now |
|
Master Electronics | Aluminum Mechanical Lug - #4 - 600 mcm - Dual Rated Copper and Aluminum 90 Degree C - 3/8 inch Bolt Hole. RoHS: Compliant | 0 |
|
$21.8100 / $25.6700 | Buy Now |