-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Hyper Red/super Yellow Green, Diffused Red/diffused Green, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-A694B/SURSYG/S530-A3-ND
|
DigiKey | LED CBI BI-LVL RED/YL-GRN DIF RA Min Qty: 810 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4214 | Buy Now |
DISTI #
638-694BSURSYGS530A3
|
Mouser Electronics | LED Circuit Board Indicators | 0 |
|
$0.3080 / $0.3950 | Order Now |
|
Future Electronics | Red/Green 3 mm 60° 50 mcd Right Angle Diffused Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 20250 Package Multiple: 270 Container: Tray | 0Tray |
|
$0.4150 / $0.4750 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Light Emitting Diodes (LED) ROHS | 270 |
|
$0.0648 / $0.1171 | Buy Now |
DISTI #
2694026503
|
EBV Elektronik | Indicator Multi Color 2 LED Red/Yellow Green 25mA Tray (Alt: 2694026503) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 2 Weeks, 1 Days | EBV - 19980 |
|
Buy Now | |
|
New Advantage Corporation | Red/Green 3 mm 60� 50 mcd Right Angle Diffused Circuit Board Indicator RoHS: Compliant Min Qty: 1 Package Multiple: 270 | 15930 |
|
$0.3806 / $0.4090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A694B/SURSYG/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A694B/SURSYG/S530-A3
Everlight Electronics Co Ltd
Dual Color LED Array, Hyper Red/super Yellow Green, Diffused Red/diffused Green, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED/SUPER YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED/DIFFUSED GREEN | |
Luminous Intensity-Nom | 80.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BOX | |
Peak Wavelength | 632/575 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |