There are no models available for this part yet.
Overview of A6X30019041 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A6X30019041 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-A6X30019041-ND
|
DigiKey | BRKR FD6 3P 600V 150A LUG 12V ST Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$7,147.7100 | Buy Now | |
DISTI #
982-A6X30019041
|
Mouser Electronics | Circuit Breakers BRKR FD6 3P 600V 150A LUG 12V ST AUX BA | 0 |
|
$9,781.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,984.9900 / $7,199.3500 | Buy Now |