Part Details for A6X30089847 by Siemens
Overview of A6X30089847 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6X30089847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-A6X30089847-ND
|
DigiKey | CONTACTOR S00 9A 120VAC 1NO SPRG Min Qty: 12 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$85.0825 | Buy Now |
DISTI #
982-A6X30089847
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 9A 120VAC 1NO SPRG 32pcs RoHS: Compliant | 0 |
|
$79.8300 / $81.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.9400 / $148.6000 | Buy Now |