Part Details for A6X30119434 (ALTERNATE: A6X30119434) by Siemens
Overview of A6X30119434 (ALTERNATE: A6X30119434) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6X30119434 (ALTERNATE: A6X30119434)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72753817
|
RS | ASTEC 056690, HFCB 100A, 480V , A6X30119434 | Siemens A6X30119434 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,949.7700 | RFQ |