Part Details for A6X30142124 by Siemens
Overview of A6X30142124 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6X30142124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-A6X30142124-ND
|
DigiKey | SWITCH KEYLCK 2POS DPST 10A 500V Min Qty: 20 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$97.2610 | Buy Now |
DISTI #
982-A6X30142124
|
Mouser Electronics | Keylock Switches KEY-OPERATED SWITCH RONIS. O-I RoHS: Compliant | 0 |
|
$90.0100 / $93.0300 | Order Now |
DISTI #
74564154
|
RS | KEY-OPERATED SWITCH RONIS. O-I | Siemens A6X30142124 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.8000 / $292.8100 | Buy Now |