Part Details for A6X30142549 by Siemens
Overview of A6X30142549 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6X30142549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-A6X30142549-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 500V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$137.7900 | Buy Now |
DISTI #
982-A6X30142549
|
Mouser Electronics | Multi-Directional Switches SELECTOR SWITCH. I>O<II. BLACK. WHITE | 0 |
|
$105.5300 / $130.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.8300 / $208.1900 | Buy Now |