Part Details for A6X30143160 by Siemens
Overview of A6X30143160 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6X30143160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-A6X30143160-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 500V Min Qty: 20 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$62.6945 | Buy Now |
DISTI #
982-A6X30143160
|
Mouser Electronics | Multi-Directional Switches SELECTOR SWITCH. O-I. BLACK. WHITE RoHS: Compliant | 0 |
|
$49.7700 / $55.5800 | Order Now |
DISTI #
74564672
|
RS | SELECTOR SWITCH. O-I. BLACK. WHITE | Siemens A6X30143160 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.0600 / $176.0700 | Buy Now |