Part Details for A6X30144239 by Siemens
Overview of A6X30144239 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6X30144239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-A6X30144239-ND
|
DigiKey | SW E-STOP TWIST RESET 10A 500V Min Qty: 20 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$74.5215 | Buy Now |
DISTI #
982-A6X30144239
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches EM. STOP MUSHROOM PUSHBUTTON. 40MM. RED RoHS: Compliant | 0 |
|
$59.1600 / $66.0700 | Order Now |
DISTI #
74646552
|
RS | EM. STOP MUSHROOM PUSHBUTTON. 40MM. RED | Siemens A6X30144239 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.5600 / $151.9700 | Buy Now |