Part Details for A6X30144269 by Siemens
Overview of A6X30144269 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6X30144269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-A6X30144269-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 500V Min Qty: 20 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$244.6785 | Buy Now |
DISTI #
982-A6X30144269
|
Mouser Electronics | Multi-Directional Switches COORDINATE SWITCH. 2 SWITCH POSITIONS RoHS: Compliant | 0 |
|
$199.1100 | Order Now |
DISTI #
74646564
|
RS | COORDINATE SWITCH. 2 SWITCH POSITIONS | Siemens A6X30144269 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$237.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$346.9000 / $975.2400 | Buy Now |