There are no models available for this part yet.
Overview of A6X30144848 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A6X30144848 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-A6X30144848-ND
|
DigiKey | SWITCH KEYLCK 2POS DPST 10A 500V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$141.5000 | Buy Now | |
DISTI #
982-A6X30144848
|
Mouser Electronics | Keylock Switches KEY-OPERATED SWITCH RONIS. O-I RoHS: Compliant | 0 |
|
$108.3700 / $134.4800 | Order Now | |
DISTI #
75063792
|
RS | KEY-OPERATED SWITCH RONIS. O-I | Siemens A6X30144848 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$129.0500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.5300 / $155.2400 | Buy Now |