Part Details for A78 by MACOM
Overview of A78 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A78-ND
|
DigiKey | IC RF AMP GPS 2MHZ-350MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$227.4170 | Buy Now |
DISTI #
937-A78
|
Mouser Electronics | RF Amplifier 5-300MHz NF 3.5dB Gain 14.0dB RoHS: Compliant | 0 |
|
$213.0800 / $215.4900 | Order Now |
DISTI #
A78
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 4 | 0 |
|
$508.8400 | Buy Now |
Part Details for A78
A78 CAD Models
A78 Part Data Attributes:
|
A78
MACOM
Buy Now
Datasheet
|
Compare Parts:
A78
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, 1 Func, Hybrid, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 72 mA | |
Technology | HYBRID | |
VSWR-Max | 2 |
Alternate Parts for A78
This table gives cross-reference parts and alternative options found for A78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM7274 | Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A78 vs TM7274 |
A75-3 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, TO-8, 4 PIN | MACOM | A78 vs A75-3 |
PA752M | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A78 vs PA752M |
A75-2 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A78 vs A75-2 |
PA752MH | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A78 vs PA752MH |
A77-1 | Wide Band Low Power Amplifier, 5MHz Min, 600MHz Max, TO-8, 4 PIN | MACOM | A78 vs A77-1 |
TM6607 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A78 vs TM6607 |
PA752CS | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A78 vs PA752CS |
A74-1 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A78 vs A74-1 |
PA741C | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A78 vs PA741C |