Part Details for AA101C104M4R by Kyocera AVX Components
Overview of AA101C104M4R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA101C104M4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AA101C104M4RTR-ND
|
DigiKey | SPINGUARD Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0697 | Buy Now |
DISTI #
581-AA101C104M4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V .1uF X7R Tol 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0488 | Buy Now |