Part Details for AA105C104K4R by Kyocera AVX Components
Overview of AA105C104K4R by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA105C104K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3536
|
Newark | Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kyocera Avx AA105C104K4R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45 |
|
$0.1890 | Buy Now |
DISTI #
29T3537
|
Newark | Capacitor Ceramic 0.1Uf, 50V, X7R, 10%, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kyocera Avx AA105C104K4R Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3220 | Buy Now |
DISTI #
478-6596-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2764 In Stock |
|
$0.2456 / $0.8200 | Buy Now |
DISTI #
AA105C104K4R
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: AA105C104K4R) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2917 / $0.3216 | Buy Now |
DISTI #
29T3536
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 29T3536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 45 Partner Stock |
|
$0.3710 | Buy Now |
DISTI #
581-AA105C104K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % AEC-Q200 RoHS: Compliant | 5982 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
70195839
|
RS | Capacitor Ceramic .1uF 50V Axial 10% | AVX AA105C104K4R RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.2670 | RFQ |
|
Future Electronics | AA Series 0.1 uF 50 V ±10% X7R Ø 2.54 x 4.32 mm Automotive Capacitor RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
AA105C104K4R
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 7500 In Stock |
|
$0.2340 / $0.2440 | Buy Now |
DISTI #
KKS2742
|
Rutronik | KV 100nF 50V 10% AX X7R AECQ RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0505 / $0.0514 | Buy Now |
Part Details for AA105C104K4R
AA105C104K4R CAD Models
AA105C104K4R Part Data Attributes:
|
AA105C104K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AA105C104K4R
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for AA105C104K4R
This table gives cross-reference parts and alternative options found for AA105C104K4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA105C104K4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/104KX10TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | AA105C104K4R vs CMA-050/104KX10TR |
CMA-050/104KX10BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | AA105C104K4R vs CMA-050/104KX10BF |
SA105C104KAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | AA105C104K4R vs SA105C104KAC |
CMA-050/104KX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | AA105C104K4R vs CMA-050/104KX10TRF |
CMA-050/104KX10TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | AA105C104K4R vs CMA-050/104KX10TAF |
CMA-050/104KX10B | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | AA105C104K4R vs CMA-050/104KX10B |
CT42-104K17B500P26 | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Fenghua (HK) Electronics Ltd | AA105C104K4R vs CT42-104K17B500P26 |
CMA-050/104KX10TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | AA105C104K4R vs CMA-050/104KX10TA |