Part Details for AA2010FK-072R2L by YAGEO Corporation
Overview of AA2010FK-072R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA2010FK-072R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA2010FK-072R2L-ND
|
DigiKey | RES SMD 2.2 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0889 | Buy Now |
DISTI #
AA2010FK-072R2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 2010 2.2Ohm 1% Emboss T/R - Tape and Reel (Alt: AA2010FK-072R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0487 | Buy Now |
DISTI #
603-AA2010FK-072R2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2Ohms 3/4W 2010 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0700 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0372 | Buy Now |
DISTI #
AA2010FK-072R2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 2010 2.2Ohm 1% Emboss T/R - Tape and Reel (Alt: AA2010FK-072R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0487 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 2.2 Ohms 1% 3/4W 200PPM AEC-Q200 S | 0 |
|
$0.1111 / $0.1278 | RFQ |
Part Details for AA2010FK-072R2L
AA2010FK-072R2L CAD Models
AA2010FK-072R2L Part Data Attributes:
|
AA2010FK-072R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA2010FK-072R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AA2010FK-072R2L
This table gives cross-reference parts and alternative options found for AA2010FK-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA2010FK-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-072R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA2010FK-072R2L vs RC2010FK-072R2 |
CR022R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AA2010FK-072R2L vs CR022R20F |
RTT202R20FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | AA2010FK-072R2L vs RTT202R20FTE |
AF2010FK-072R2L | Fixed Resistor, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AA2010FK-072R2L vs AF2010FK-072R2L |
NMCT2010FT2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SEI Stackpole Electronics Inc | AA2010FK-072R2L vs NMCT2010FT2R20 |
RK73H2HLBK2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | AA2010FK-072R2L vs RK73H2HLBK2R20F |
RK73HW2HTTED2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AA2010FK-072R2L vs RK73HW2HTTED2R20F |
WR20W2R20FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AA2010FK-072R2L vs WR20W2R20FGL |
239076162208L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | AA2010FK-072R2L vs 239076162208L |
NMCR2010FT2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | AA2010FK-072R2L vs NMCR2010FT2R20 |