Part Details for AA301C104K4R by Kyocera AVX Components
Overview of AA301C104K4R by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA301C104K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2831
|
Newark | Multilayer Ceramic Capacitor, Spinguard Aa Series, 0.1 - F, - 10%, X7R, 100 V, Axial Leaded Rohs Compliant: Yes |Kyocera Avx AA301C104K4R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2208 |
|
$0.4650 / $0.6520 | Buy Now |
DISTI #
29T3541
|
Newark | Ceramic Capacitor 0.1Uf 100V, X7R, 10%, Axial, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Product Diameter:3.81Mm Rohs Compliant: Yes |Kyocera Avx AA301C104K4R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.2750 | Buy Now |
DISTI #
29T3540
|
Newark | Ceramic Capacitor 0.1Uf 100V, X7R, 10%, Axial, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kyocera Avx AA301C104K4R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4530 | Buy Now |
DISTI #
478-6597-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Limited Supply - Call |
|
$0.2847 / $0.8900 | Buy Now |
DISTI #
AA301C104K4R
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: AA301C104K4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 | Buy Now |
DISTI #
581-AA301C104K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 10 % AEC-Q200 RoHS: Compliant | 6020 |
|
$0.2580 / $0.8700 | Buy Now |
DISTI #
70195840
|
RS | Capacitor Ceramic .1uF 100V Axial 10% | AVX AA301C104K4R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 | RFQ |
|
Future Electronics | AA Series Ø 3.81 x 7.37 mm 0.1 uF 100 V ±10 % X7R Axial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2650 | Buy Now |
DISTI #
AA301C104K4R
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: AA301C104K4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 | Buy Now |
Part Details for AA301C104K4R
AA301C104K4R CAD Models
AA301C104K4R Part Data Attributes:
|
AA301C104K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AA301C104K4R
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for AA301C104K4R
This table gives cross-reference parts and alternative options found for AA301C104K4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA301C104K4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/104KX30TAF | CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | AA301C104K4R vs CMA-100/104KX30TAF |
CMA-100/104KX30TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | AA301C104K4R vs CMA-100/104KX30TR |
CMA-100/104KX30TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | AA301C104K4R vs CMA-100/104KX30TRF |
SA301C104KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | AA301C104K4R vs SA301C104KAC |
NCMA30X7R104K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AA301C104K4R vs NCMA30X7R104K100TRF |