Part Details for AA3021QBS/D by Kingbright
Overview of AA3021QBS/D by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3021QBS/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1522-1-ND
|
DigiKey | LED BLUE CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20202 In Stock |
|
$0.0884 / $0.4600 | Buy Now |
DISTI #
604-AA3021QBS/D
|
Mouser Electronics | Standard LEDs - SMD Blue Water Clear 470nm 200mcd RoHS: Compliant | 5298 |
|
$0.0910 / $0.4500 | Buy Now |
DISTI #
V99:2348_19220326
|
Arrow Electronics | LED Uni-Color Blue 460nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2134 | Americas - 9 |
|
$0.0940 / $0.4344 | Buy Now |
|
Future Electronics | Blue 3 x 2 x 1.3 mm 125° Water Clear 230 mcd 3.3 V LED Lamp Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0922 / $0.1010 | Buy Now |
DISTI #
AA3021QBS/D
|
TTI | Standard LEDs - SMD Blue Water Clear 470nm 200mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1020 | Buy Now |
DISTI #
000000000003572163
|
Sager | Standard LEDs - SMD Blue Water Clear 470nm 200mcd Min Qty: 2000 | 34000 |
|
$0.0869 / $0.0960 | Buy Now |
Part Details for AA3021QBS/D
AA3021QBS/D CAD Models
AA3021QBS/D Part Data Attributes:
|
AA3021QBS/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3021QBS/D
Kingbright
SINGLE COLOR LED, BLUE, 2.7mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 230.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |
Alternate Parts for AA3021QBS/D
This table gives cross-reference parts and alternative options found for AA3021QBS/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3021QBS/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3021QBS-D | Single Color LED, Blue, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Kingbright | AA3021QBS/D vs KA-3021QBS-D |