Part Details for AA3022SGS-4.5SF by Kingbright
Overview of AA3022SGS-4.5SF by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA3022SGS-4.5SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA3022SGS-4.5SF
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 625nm 25mcd RoHS: Compliant | 7022 |
|
$0.1120 / $0.5100 | Buy Now |
DISTI #
V72:2272_21709092
|
Arrow Electronics | LED Uni-Color SB. Green 565nm 2-Pin SMT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1 |
|
$0.1201 | Buy Now |
|
Bristol Electronics | 569 |
|
RFQ | ||
|
Bristol Electronics | 4058 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, WATER CLEAR, 3MM | 3246 |
|
$0.1680 / $0.8400 | Buy Now |
DISTI #
AA3022SGS-4.5SF
|
TTI | Standard LEDs - SMD Green Water Clear 625nm 25mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for AA3022SGS-4.5SF
AA3022SGS-4.5SF CAD Models
AA3022SGS-4.5SF Part Data Attributes
|
AA3022SGS-4.5SF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3022SGS-4.5SF
Kingbright
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm, 3 X 2.2 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.2 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.9 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA3022SGS-4.5SF
This table gives cross-reference parts and alternative options found for AA3022SGS-4.5SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3022SGS-4.5SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3022SGS-4.5SF | Single Color LED, Super Bright Green, Water Clear, 3mm, 3 X 2.20 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | Kingbright | AA3022SGS-4.5SF vs KA-3022SGS-4.5SF |