Part Details for AA3022SRS-4.5SF by Kingbright
Overview of AA3022SRS-4.5SF by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA3022SRS-4.5SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA3022SRS-4.5SF
|
Mouser Electronics | Standard LEDs - SMD Red Water Clear 640nm 150mcd RoHS: Compliant | 16606 |
|
$0.1370 / $0.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1200 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 960 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for AA3022SRS-4.5SF
AA3022SRS-4.5SF CAD Models
AA3022SRS-4.5SF Part Data Attributes:
|
AA3022SRS-4.5SF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3022SRS-4.5SF
Kingbright
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm, 3 X 2.2 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.2 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.9 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA3022SRS-4.5SF
This table gives cross-reference parts and alternative options found for AA3022SRS-4.5SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3022SRS-4.5SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS100R14C-C0 | Single Color LED, Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | CML Innovative Technologies | AA3022SRS-4.5SF vs CS100R14C-C0 |
KA-3022SRS-4.5SF | SINGLE COLOR LED, SUPER BRIGHT RED, 2.5mm, 3 X 2.20 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMT, 2 PIN | Kingbright | AA3022SRS-4.5SF vs KA-3022SRS-4.5SF |