Part Details for AA3528AVU/AES by Kingbright
Overview of AA3528AVU/AES by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YSAECAP1S11 | Renesas Electronics Corporation | AE-CAP1 - Capacitive Touch Application | |
YSAECLOUD1 | Renesas Electronics Corporation | AE-CLOUD1 - Cloud Connectivity Example | |
RTK7AECLD2S00001BU | Renesas Electronics Corporation | AE-CLOUD2 - Global LTE IoT Connectivity Example |
Price & Stock for AA3528AVU/AES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1903-1-ND
|
DigiKey | LED CBI 3MM RED SMD RA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2600 | Buy Now |
DISTI #
604-AA3528AVUAES
|
Mouser Electronics | LED Circuit Board Indicators Single Level SMD RT Angle Hi Eff Red RoHS: Compliant | 220 |
|
$1.3100 / $3.2300 | Buy Now |
DISTI #
000000000005384867
|
Sager | LED Circuit Board Indicators Single Level SMD RT Angle Hi Eff Red | 0 |
|
Buy Now |
Part Details for AA3528AVU/AES
AA3528AVU/AES CAD Models
AA3528AVU/AES Part Data Attributes
|
AA3528AVU/AES
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528AVU/AES
Kingbright
LED 3MM 1-LEVEL RED SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0007 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 15 INCH | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.85 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 60 deg |