Part Details for AA3528AVU/AQBS/D by Kingbright
Overview of AA3528AVU/AQBS/D by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for AA3528AVU/AQBS/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1904-1-ND
|
DigiKey | LED CBI 3MM BLU SMD RA Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9700 | Buy Now |
DISTI #
604-AA3528AVUAQBSD
|
Mouser Electronics | LED Circuit Board Indicators Single Level SMD RT Angle Blue RoHS: Compliant | 0 |
|
$0.7080 | Order Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
000000000005384868
|
Sager | LED Circuit Board Indicators Single Level SMD RT Angle Blue Min Qty: 5000 | 0 |
|
$1.2400 / $1.3700 | Buy Now |
Part Details for AA3528AVU/AQBS/D
AA3528AVU/AQBS/D CAD Models
AA3528AVU/AQBS/D Part Data Attributes
|
AA3528AVU/AQBS/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528AVU/AQBS/D
Kingbright
LED 3MM 1-LEVEL BLUE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 15 INCH | |
Peak Wavelength | 460 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.85 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 60 deg |