Part Details for AA3528LSESK/J3 by Kingbright
Overview of AA3528LSESK/J3 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3528LSESK/J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005384871
|
Sager | Standard LEDs - SMD 3.5X2.8MM | 0 |
|
Buy Now |
Part Details for AA3528LSESK/J3
AA3528LSESK/J3 CAD Models
AA3528LSESK/J3 Part Data Attributes
|
AA3528LSESK/J3
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528LSESK/J3
Kingbright
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.12 cd | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |