Part Details for AA3528QBS/D09 by Kingbright
Overview of AA3528QBS/D09 by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3528QBS/D09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AA3528QBS/D09CT-ND
|
DigiKey | LED BLUE CLEAR SMD BOTTOM ENT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5697 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
604-AA3528QBS/D09
|
Mouser Electronics | Standard LEDs - SMD 3.5x2.8mm BLUE RoHS: Compliant | 2909 |
|
$0.1320 / $0.5100 | Buy Now |
|
Future Electronics | 3.2 x 2.8 mm Surface Mount LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1360 / $0.1430 | Buy Now |
DISTI #
AA3528QBS/D09
|
TTI | Standard LEDs - SMD 3.5x2.8mm BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1420 | Buy Now |
DISTI #
000000000006285826
|
Sager | Standard LEDs - SMD 3.5x2.8mm BLUE Min Qty: 2000 | 0 |
|
$0.1293 / $0.1424 | Buy Now |
Part Details for AA3528QBS/D09
AA3528QBS/D09 CAD Models
AA3528QBS/D09 Part Data Attributes:
|
AA3528QBS/D09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528QBS/D09
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 460 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 5.2 mm | |
Viewing Angle | 120 deg |