-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, BLUE, 2.4mm, 3.5 X 2.8 MM, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1533-1-ND
|
DigiKey | LED BLUE CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19771 In Stock |
|
$0.0884 / $0.4600 | Buy Now |
DISTI #
604-AA3528QBS/D
|
Mouser Electronics | Standard LEDs - SMD Blue Water Clear 470nm 150mcd RoHS: Compliant | 20508 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
V72:2272_18693975
|
Arrow Electronics | LED Uni-Color Blue 460nm 2-Pin SMT T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 64 |
|
$0.1378 | Buy Now |
|
Future Electronics | Blue 3.5 x 2.8 x 1.9 mm 120° 150 mcd Water Clear 4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0971 / $0.1070 | Buy Now |
|
Future Electronics | Blue 3.5 x 2.8 x 1.9 mm 120° 150 mcd Water Clear 4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0971 / $0.1070 | Buy Now |
|
Future Electronics | Blue 3.5 x 2.8 x 1.9 mm 120° 150 mcd Water Clear 4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
DISTI #
62331673
|
Verical | LED Uni-Color Blue 460nm 2-Pin SMT T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2225 | Americas - 64 |
|
$0.1378 | Buy Now |
DISTI #
AA3528QBS/D
|
TTI | Standard LEDs - SMD Blue Water Clear 470nm 150mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0870 / $0.1050 | Buy Now |
DISTI #
AA3528QBS/D.
|
TTI | Standard LEDs - SMD Blue Water Clear 470nm 150mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 75 Limited Supply - Call TTI |
|
$0.2000 | Buy Now |
DISTI #
000000000003572173
|
Sager | Standard LEDs - SMD Blue Water Clear 470nm 150mcd Min Qty: 2000 | 40000 |
|
$0.0869 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AA3528QBS/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528QBS/D
Kingbright
SINGLE COLOR LED, BLUE, 2.4mm, 3.5 X 2.8 MM, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.5 X 2.8 MM, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for AA3528QBS/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3528QBS/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3528QBS-D | Single Color LED, Blue, Water Clear, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | AA3528QBS/D vs KA-3528QBS-D |
KA-3528QBCT-D | Single Color LED, Blue, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | AA3528QBS/D vs KA-3528QBCT-D |