Part Details for AA3528SESK/J3 by Kingbright
Overview of AA3528SESK/J3 by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3528SESK/J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1771-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23104 In Stock |
|
$0.1300 / $0.6500 | Buy Now |
DISTI #
604-AA3528SESKJ3
|
Mouser Electronics | Standard LEDs - SMD 3.5 X 2.8 MM RED SMD LED RoHS: Compliant | 7763 |
|
$0.1420 / $0.6100 | Buy Now |
DISTI #
AA3528SESK/J3
|
TTI | Standard LEDs - SMD 3.5 X 2.8 MM RED SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.1350 / $0.1490 | Buy Now |
DISTI #
000000000005384876
|
Sager | Standard LEDs - SMD 3.5 X 2.8 MM RED SMD LED | 0 |
|
Buy Now |
Part Details for AA3528SESK/J3
AA3528SESK/J3 CAD Models
AA3528SESK/J3 Part Data Attributes:
|
AA3528SESK/J3
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528SESK/J3
Kingbright
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA3528SESK/J3
This table gives cross-reference parts and alternative options found for AA3528SESK/J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA3528SESK/J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA3528SECKT/J309 | Single Color LED, | Kingbright | AA3528SESK/J3 vs AA3528SECKT/J309 |