Part Details for AA3528SESK/J4 by Kingbright
Overview of AA3528SESK/J4 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3528SESK/J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1772-1-ND
|
DigiKey | LED ORANGE CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$0.1988 / $0.7100 | Buy Now |
DISTI #
604-AA3528SESKJ4
|
Mouser Electronics | Standard LEDs - SMD 3.5 X 2.8 MM ORANGE SMD LED RoHS: Compliant | 1206 |
|
$0.2280 / $0.7100 | Buy Now |
Part Details for AA3528SESK/J4
AA3528SESK/J4 CAD Models
AA3528SESK/J4 Part Data Attributes
|
AA3528SESK/J4
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528SESK/J4
Kingbright
LED ORANGE CLEAR 2PLCC SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1.9 cd | |
Luminous Intensity-Nom | 2700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |