Part Details for AA3528VGC by Kingbright
Overview of AA3528VGC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3528VGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA3528VGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant | 0 |
|
$0.7430 | Order Now |
DISTI #
000000000000996880
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR | 0 |
|
Buy Now |
Part Details for AA3528VGC
AA3528VGC CAD Models
AA3528VGC Part Data Attributes
|
AA3528VGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528VGC
Kingbright
Single Color LED, Green, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.50 X 2.80 MM, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |